
The LTC2632HTS8-LZ10#TRPBF is a dual 10-bit digital-to-analog converter with SPI interface, packaged in a SOT-23-8 surface mount package. It operates over a temperature range of -40°C to 125°C and has a supply current of 400uA. The device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. The LTC2632HTS8-LZ10#TRPBF features a differential nonlinearity of 0.5LSB and a settling time of 3.9us.
Analog Devices LTC2632HTS8-LZ10#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Differential Nonlinearity | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 3.9us |
| Supply Current | 400uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2632HTS8-LZ10#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
