Analog Devices LTC2633ACTS8-HI12#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4.9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2633ACTS8-HI12#TRPBF to view detailed technical specifications.
No datasheet is available for this part.