
The LTC2634HMSE-HMX12#TRPBF is a 12-bit digital-to-analog converter with four channels, operating at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features a maximum power dissipation of 1.8mW and is packaged in a surface-mount MSOP package. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It has a resolution of 12 bits and a settling time of 4.2us.
Analog Devices LTC2634HMSE-HMX12#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634HMSE-HMX12#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
