
The LTC2634HMSE-HZ8#TRPBF is an 8-bit digital-to-analog converter (DAC) with four channels. It operates from a single 5V supply and is available in a 2500-piece MSOP package. The device is RoHS compliant and can withstand temperatures up to 125°C. It features a settling time of 3.3us and is suitable for surface mount applications.
Analog Devices LTC2634HMSE-HZ8#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.3us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634HMSE-HZ8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.