
The LTC2634IUD-LMI12#TRPBF is a 12-bit digital-to-analog converter with four channels, operating over a temperature range of -40°C to 85°C. It features a SPI/serial interface and is packaged in a QFN package for surface mount applications. The device has a maximum power dissipation of 1.8mW and a settling time of 4.2us. The LTC2634IUD-LMI12#TRPBF is RoHS compliant and available in quantities of 2500 per reel.
Analog Devices LTC2634IUD-LMI12#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4.2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634IUD-LMI12#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
