
4-channel, 12-bit digital-to-analog converter (DAC) with a serial 2-wire (I2C) interface. Features internal or external voltage reference and voltage output. Packaged in a 10-pin MSOP EP with gull-wing leads for surface mounting. Offers a maximum settling time of 5 microseconds and operates within a 0°C to 70°C temperature range.
Analog Devices LTC2635CMSE-HMI12#PBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP EP |
| Package Description | Micro Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187BA-T |
| Converter Type | General Purpose |
| Resolution | 12bit |
| Maximum Settling Time | 5(Typ)us |
| Digital Interface Type | Serial (2-Wire, I2C) |
| Output Type | Voltage |
| Number of DAC Channels | 4 |
| Voltage Reference | Internal|External |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC2635CMSE-HMI12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.