
Quad Flat No Lead (QFN) 10-bit, 4-channel voltage output digital-to-analog converter (DAC) with a 2-wire serial interface. Features a 16-pin QFN EP package (3x3mm) with 0.5mm pitch, suitable for surface mounting. Offers internal or external voltage reference and a maximum settling time of 4.3 microseconds. Operates within a temperature range of 0°C to 70°C.
Analog Devices LTC2635CUD-HMI10#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WEED-2 |
| Converter Type | General Purpose |
| Resolution | 10bit |
| Maximum Settling Time | 4.3(Typ)us |
| Digital Interface Type | Serial (2-Wire, I2C) |
| Output Type | Voltage |
| Number of DAC Channels | 4 |
| Voltage Reference | Internal|External |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC2635CUD-HMI10#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.