
8-bit, 4-channel voltage-output digital-to-analog converter (DAC) with an I2C serial interface. Features internal and external voltage reference options and a maximum settling time of 3.5 microseconds. Packaged in a 10-pin MSOP EP (Micro Small Outline Package, Exposed Pad) with a 0.5mm pin pitch, measuring 3mm x 3mm x 0.86mm. Designed for surface mounting with a lead-frame SMT construction, suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Analog Devices LTC2635HMSE-LMI8#TRPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP EP |
| Package Description | Micro Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187BA-T |
| Converter Type | General Purpose |
| Resolution | 8bit |
| Maximum Settling Time | 3.5(Typ)us |
| Digital Interface Type | Serial (2-Wire, I2C) |
| Output Type | Voltage |
| Number of DAC Channels | 4 |
| Voltage Reference | Internal|External |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC2635HMSE-LMI8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.