
Octal 10-bit voltage-output digital-to-analog converter (DAC) with SPI serial interface. Features a 4µs settling time and operates from a single supply. Packaged in a 14-DFN surface-mount configuration, this RoHS compliant component offers a maximum power dissipation of 2.7mW and an operating temperature range of 0°C to 70°C.
Analog Devices LTC2636CDE-LZ10#PBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.7mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 8 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2636CDE-LZ10#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
