
The LTC2636HDE-HMX8#TRPBF is an 8-channel 8-bit digital-to-analog converter (DAC) with a SPI interface. It operates from a single 5V supply and is capable of dissipating up to 2.7mW of power. The device is packaged in a DFN package and is suitable for surface mount applications. It features an integral nonlinearity of 0.5LSB and a settling time of 3.8us. The LTC2636HDE-HMX8#TRPBF is RoHS compliant and is specified to operate over a temperature range of -40°C to 125°C.
Analog Devices LTC2636HDE-HMX8#TRPBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2636HDE-HMX8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.