
The LTC2636IDE-LZ8#PBF is an 8-channel 8-bit digital-to-analog converter with a SPI interface. It operates from a single 2.7V to 5.5V supply and dissipates a maximum of 2.7mW. The device is available in a DFN package and is suitable for surface mount applications. It has a nominal supply current of 1mA and a resolution of 8 bits. The LTC2636IDE-LZ8#PBF is RoHS compliant and operates over a temperature range of -40°C to 85°C.
Analog Devices LTC2636IDE-LZ8#PBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2636IDE-LZ8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
