
Analog Devices LTC2637IDE-LMX12#TRPBF technical specifications.
| Package/Case | DFN |
| Differential Output | No |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of D/A Converters | 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2637IDE-LMX12#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
