
The LTC2640CTS8-HM8#TRMPBF is an 8-bit single channel digital-to-analog converter (DAC) in a surface mount SOT-23-8 package. It operates over a temperature range of 0°C to 70°C and accepts a supply voltage between 4.5V and 5.5V. The device features an integral nonlinearity of 0.5LSB and a settling time of 3.8us. It is RoHS compliant and available in tape and reel packaging with 500 units per package.
Analog Devices LTC2640CTS8-HM8#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, SPI, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2640CTS8-HM8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
