
16-bit voltage-output digital-to-analog converter (DAC) with a single supply. Features a serial SPI interface for efficient data transfer. Offers a fast 1µs settling time. Packaged in an 8-MSOP surface-mount configuration. Operates within a temperature range of 0°C to 70°C. RoHS compliant.
Analog Devices LTC2641ACMS8-16#PBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2641ACMS8-16#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
