
The LTC2641IDD-12#TRPBF is a 12-bit digital-to-analog converter (DAC) with a single channel and SPI interface. It operates over a supply voltage range of 2.7V to 5.5V and is available in a surface mount DFN package. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Analog Devices LTC2641IDD-12#TRPBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2641IDD-12#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
