
16-bit, single-channel voltage-output digital-to-analog converter (DAC) featuring an SPI serial interface. This surface-mount component offers 2LSB integral nonlinearity and a 1µs settling time. Operating from a single 2.7V to 5.5V supply, it consumes a low 120µA supply current. Packaged in an MSOP, this RoHS-compliant IC is ideal for precision signal generation.
Analog Devices LTC2642IMS-16#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Current | 120uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2642IMS-16#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
