
16-bit, single-channel voltage output digital-to-analog converter (DAC) with SPI serial interface. Features 1LSB Integral Nonlinearity (INL) and a 1µs settling time. Operates from a 2.7V to 5.5V single supply voltage, with a maximum operating temperature of 85°C. Packaged in a 10-pin MSOP for surface mounting, supplied on tape and reel.
Analog Devices LTC2642IMS-16#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2642IMS-16#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
