
DAC 4-CH 16-bit 16-Pin SSOP N T/R
Analog Devices LTC2655BIGN-L16#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 9.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2655BIGN-L16#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
