
The LTC2656BIUFD-H16#PBF is a 16-bit digital-to-analog converter from Analog Devices, featuring 8 channels and SPI interface. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a rail/Tube package with 73 units per package and is suitable for surface mount applications.
Analog Devices LTC2656BIUFD-H16#PBF technical specifications.
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 8 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 8.9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2656BIUFD-H16#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
