
The LTC2656BIUFD-L16#PBF is a 16-bit digital-to-analog converter (DAC) with 8 channels, operating from a single supply voltage between 2.7V and 5.5V. It features a QFN EP package, suitable for surface mount applications, and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C, with a settling time of 8.9us. It is available in a rail/tube packaging with 73 units per package.
Analog Devices LTC2656BIUFD-L16#PBF technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 8.9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2656BIUFD-L16#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
