
The LTC2656BIUFD-L16#TRPBF is a 16-bit 8-channel digital-to-analog converter (DAC) that operates over a -40°C to 85°C temperature range. It features a QFN package and is suitable for surface mount applications. This SPI interface DAC is RoHS compliant and available in tape and reel packaging with 2500 units per reel. The device has a settling time of 8.9 microseconds and is designed for single supply operation.
Analog Devices LTC2656BIUFD-L16#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 8.9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2656BIUFD-L16#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
