
8-channel, 12-bit digital-to-analog converter (DAC) with SPI serial interface. Features a 4.2µs settling time and operates from a single supply. This surface-mount component is housed in a 20-pin TSSOP package and is RoHS compliant, with a temperature range of -40°C to 85°C.
Analog Devices LTC2656IFE-L12#PBF technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 4.2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2656IFE-L12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
