
Analog Devices LTC2657CFE-L12#TRPBF technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 3.9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2657CFE-L12#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
