
16-bit, 4-channel digital-to-analog converter (DAC) featuring a serial interface supporting SPI and 3-wire protocols. Offers a dual supply voltage range from 4.5V to 16.5V with a nominal supply current of 17.5mA. Achieves 16-bit resolution with an integral nonlinearity of 2 LSB and a settling time of 10µs. Surface mountable in a SSOP package, this component operates between 0°C and 70°C.
Analog Devices LTC2704CGW-16#PBF technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 17.5mA |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2704CGW-16#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
