
The LTC2751AIUHF-16#TRPBF is a 16-bit digital-to-analog converter with a parallel interface. It is packaged in a QFN package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has a settling time of 2us and is available in a tape and reel packaging format with 2500 units per package.
Analog Devices LTC2751AIUHF-16#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SoftSpan™ |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2751AIUHF-16#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
