The LTC2751BIUHF-16#PBF is a 16-bit digital-to-analog converter with a single channel, packaged in a QFN package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. This device is designed for surface mount applications and features a settling time of 2us. It is a single-supply device and is part of the SoftSpan series.
Analog Devices LTC2751BIUHF-16#PBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SoftSpan™ |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2751BIUHF-16#PBF to view detailed technical specifications.
No datasheet is available for this part.