
The LTC2751IUHF-12#PBF is a 12-bit digital-to-analog converter with a single channel and a QFN package. It operates over a temperature range of -40°C to 85°C and is powered by a single 5V supply. The device features a settling time of 2us and is RoHS compliant. It is suitable for use in a variety of applications requiring high accuracy and low noise.
Analog Devices LTC2751IUHF-12#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | SoftSpan™ |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2751IUHF-12#PBF to view detailed technical specifications.
No datasheet is available for this part.