
The LTC2751IUHF-14#PBF is a 14-bit single channel digital-to-analog converter with a QFN package. It operates over a supply voltage range of 2.7V to 5.5V and is specified for use over an operating temperature range of -40°C to 85°C. The device has a resolution of 14 bits and a settling time of 2us. It is RoHS compliant and available in a rail/Tube packaging configuration with 52 units per package.
Analog Devices LTC2751IUHF-14#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | SoftSpan™ |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2751IUHF-14#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
