
18-bit, single-channel digital-to-analog converter (DAC) with serial SPI interface. Features a 2.1µs settling time and operates from a single 2.7V to 5.5V supply. Packaged in a 28-pin SSOP for surface mounting.
Analog Devices LTC2756BCG#PBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Series | SoftSpan™ |
| Settling Time | 2.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2756BCG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
