
18-bit, 2-channel digital-to-analog converter (DAC) featuring a parallel digital interface and current output. This general-purpose DAC offers a maximum settling time of 2.1 microseconds and requires an external voltage reference. Housed in a 48-pin, 7x7mm LQFP package with a 0.5mm pin pitch, it supports surface mount installation. Operating temperature range spans from -40°C to 85°C.
Analog Devices LTC2757BILX#PBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBC |
| Converter Type | General Purpose |
| Resolution | 18bit |
| Maximum Settling Time | 2.1(Typ)us |
| Digital Interface Type | Parallel |
| Output Type | Current |
| Number of DAC Channels | 2 |
| Voltage Reference | External |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC2757BILX#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.