
18-bit dual digital-to-analog converter (DAC) featuring SoftSpan™ technology for flexible output ranges. This surface-mount IC offers 18-bit resolution with 1LSB INL and a fast 2.1µs settling time. It communicates via SPI and serial interfaces, operates from a single supply, and has a nominal supply current of 1µA. Packaged in LQFP, this RoHS compliant component is suitable for applications within a 0°C to 70°C temperature range.
Analog Devices LTC2758ACLX#PBF technical specifications.
| Package/Case | LQFP |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Bits | 18 |
| Number of Converters | 2 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Series | SoftSpan™ |
| Settling Time | 2.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2758ACLX#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
