18-bit dual digital-to-analog converter (DAC) with SPI and serial interfaces. Features a 2.1µs settling time and operates from a single supply. Packaged in a 48-pin LQFP for surface mounting, this IC offers an 85°C maximum operating temperature. RoHS compliant.
Analog Devices LTC2758AILX#PBF technical specifications.
| Package/Case | LQFP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Converters | 2 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SoftSpan™ |
| Settling Time | 2.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2758AILX#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.