
The LTC2758BCLX#PBF is a dual 18-bit digital-to-analog converter (DAC) with a settling time of 2.1us. It operates from a single 5V supply and is available in a lead-free LQFP package. The device is RoHS compliant and suitable for surface mount applications. It can operate over a temperature range of 0°C to 70°C.
Analog Devices LTC2758BCLX#PBF technical specifications.
| Package/Case | LQFP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Series | SoftSpan™ |
| Settling Time | 2.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2758BCLX#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.