
18-bit dual-channel digital-to-analog converter (DAC) with SPI and serial interfaces. Features 2LSB integral nonlinearity, 2.1µs settling time, and a single supply voltage range of 2.7V to 5.5V. Operates from -40°C to 85°C and is available in a 48-pin LQFP surface-mount package. RoHS compliant.
Analog Devices LTC2758BILX#PBF technical specifications.
| Package/Case | LQFP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Series | SoftSpan™ |
| Settling Time | 2.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2758BILX#PBF to view detailed technical specifications.
No datasheet is available for this part.