
Industrial temperature grade line transceiver with one driver and one receiver, supporting a 250Kbps data rate. Features Schmitt trigger input characteristics and operates from a 1.8V to 5.5V supply voltage. Packaged in a 12-pin DFN EP (HVSON) surface mount package with a 3mm width. This component offers a low 10uA supply current.
Analog Devices LTC2801IDE technical specifications.
| Package/Case | DFN EP |
| Data Rate | 250Kbps |
| Differential Output | No |
| Driver Number of Bits | 1 |
| Input Characteristics | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Body Material | Plastic |
| Package Code | HVSON |
| Package Shape | Rectangular |
| Receiver Number of Bits | 1 |
| RoHS Compliant | No |
| Supply Current | 10uA |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | No Lead |
| Terminal Position | DUAL |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2801IDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
