
RS-232 Transceiver, DFN package, supporting 1.8V to 5.5V supply voltage. Features a 250Kbps data rate with one driver and one receiver. Surface mountable with dimensions of 4mm length, 3mm width, and 0.75mm height. Operates within a temperature range of -40°C to 85°C, offering low 10uA supply current. RoHS compliant and lead-free.
Analog Devices LTC2801IDE#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 250Kbps |
| Height | 0.75mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2801IDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
