
Surface mountable transceiver IC supporting RS232 communication at up to 250Kbps. Features a single receiver and single transmitter, operating from 1.8V to 5.5V supply voltage. Encased in a DFN package, this lead-free, RoHS compliant component offers a low supply current of 10uA and an operating temperature range of -40°C to 85°C. Supplied in tape and reel packaging with 2500 units per reel.
Analog Devices LTC2801IDE#TRPBF technical specifications.
| Package/Case | DFN |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2801IDE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
