
Single RS-232 transceiver for automotive applications, supporting a 1000Kbps data rate. Features one transmitter and one receiver within a DFN surface-mount package. Operates with supply voltages from 1.8V to 5.5V, with a low supply current of 10uA. Designed for a wide temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Analog Devices LTC2802IDE#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 1000Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2802IDE#PBF to view detailed technical specifications.
No datasheet is available for this part.
