
RS232 transceiver IC, surface mountable in a DFN package, supporting data rates up to 1000Kbps. Features one transmitter and one receiver, operating across a supply voltage range of 1.8V to 5.5V. This component offers a wide operating temperature range from -40°C to 85°C and boasts a low supply current of 10µA. Packaged in tape and reel for automated assembly, it is also RoHS compliant.
Analog Devices LTC2802IDE#TRPBF technical specifications.
| Package/Case | DFN |
| Data Rate | 1000Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2802IDE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
