
Dual RS232 transceiver IC featuring a 250Kbps data rate and Schmitt trigger input characteristics. This surface mount component offers 2 transmitters and 2 receivers within a 16-pin SSOP package. Operating from 1.8V to 5.5V, it boasts a low supply current of 10µA and is RoHS compliant. Designed for commercial temperature ranges (0°C to 70°C), it utilizes gull wing terminals with tin finish.
Analog Devices LTC2803CGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Differential Output | No |
| Driver Number of Bits | 2 |
| Input Characteristics | SCHMITT TRIGGER |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Receiver Number of Bits | 2 |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Surface Mount | Yes |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3.899mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2803CGN-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
