
RS-232 transceiver featuring 2 drivers and 2 receivers, operating from a 1.8V to 5.5V supply. This component supports a 250Kbps data rate and utilizes Schmitt Trigger input characteristics. Packaged in a 16-pin DFN (HVSON) for surface mounting, it offers industrial temperature operation from -40°C to 85°C. The device is RoHS compliant and features a low 10µA supply current.
Analog Devices LTC2803IDHC#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 250Kbps |
| Differential Output | No |
| Driver Number of Bits | 2 |
| Input Characteristics | SCHMITT TRIGGER |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Functions | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Body Material | Plastic |
| Package Code | HVSON |
| Package Quantity | 73 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Reach SVHC Compliant | No |
| Receiver Number of Bits | 2 |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | No Lead |
| Terminal Position | DUAL |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2803IDHC#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
