
Analog Devices LTC2804CDHC#TRPBF technical specifications.
| Package/Case | DFN |
| Data Rate | 1000Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2804CDHC#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
