
Dual RS-232 transceiver for automotive applications, featuring two transmitters and two receivers. Operates with a data rate up to 1000Kbps and a supply voltage range of 1.8V to 5.5V. Housed in a 16-pin SSOP package with surface mount capability. Input characteristics include Schmitt trigger for enhanced signal integrity. Designed for commercial temperature grades, with a maximum operating temperature of 70°C.
Analog Devices LTC2804CGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Differential Output | No |
| Driver Number of Bits | 2 |
| Height | 1.75mm |
| Input Characteristics | SCHMITT TRIGGER |
| Interface | RS-232 |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Functions | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Reach SVHC Compliant | No |
| Receiver Number of Bits | 2 |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Surface Mount | Yes |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3.899mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2804CGN-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
