Analog Devices LTC2845CUHF#TR technical specifications.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 150mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2845CUHF#TR to view detailed technical specifications.
No datasheet is available for this part.