
3.3V software-selectable multiprotocol transceiver featuring differential outputs and a serial interface. This surface mount IC offers 3 drivers and 3 receivers, supporting 3 transceiver functions. Operating from a 3V to 3.6V supply, it includes differential Schmitt trigger inputs and a maximum supply current of 170mA. Packaged in a rectangular plastic SSOP with gull wing terminals, it is lead-free and RoHS compliant for industrial temperature ranges.
Analog Devices LTC2846IG#PBF technical specifications.
| Package/Case | SSOP |
| Differential Output | Yes |
| Driver Number of Bits | 3 |
| ESD Protection | No |
| Height | -0.05mm |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 170mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Functions | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Quantity | 37 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Reach SVHC Compliant | No |
| Receiver Number of Bits | 3 |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2846IG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
