
The LTC2847CUHF#PBF is a 3-channel serial interface IC from Analog Devices, packaged in a QFN package and designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The IC requires a supply voltage of 5V and draws a maximum supply current of 170mA. It is available in a lead-free package quantity of 52, packaged in rail/Tube packaging.
Analog Devices LTC2847CUHF#PBF technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2847CUHF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
