The LTC2847CUHF#TR is a 3-channel transceiver IC designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The device is packaged in a QFN format and is available in quantities of 2500. The LTC2847CUHF#TR is not RoHS compliant due to the presence of lead.
Analog Devices LTC2847CUHF#TR technical specifications.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 170mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2847CUHF#TR to view detailed technical specifications.
No datasheet is available for this part.