
The LTC2847CUHF#TRPBF is a surface mount interface IC from Analog Devices. It operates over a temperature range of 0 to 70°C and is supplied with a voltage of 5V. The device has a maximum supply current of 170mA and is packaged in a QFN package. It is lead free and RoHS compliant.
Analog Devices LTC2847CUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2847CUHF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
