
Single transmitter/receiver bus transceiver supporting RS-422 and RS-485 standards. Features a 20Mbps minimum data rate and operates from a single 3V to 3.6V supply. This surface-mount component is housed in an 8-pin MSOP package with gull-wing leads, measuring 3mm x 3mm x 0.86mm. Designed for multidrop and multipoint data transmission, it offers 3-state driving mode and is suitable for automotive applications within a 0°C to 70°C operating temperature range.
Analog Devices LTC2850CMS8#TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Number of Transmitters | 1 |
| Number of Transceivers | 1 |
| Data Rate | 20Mbps(Min) |
| Number of Receivers | 1 |
| Data Transmission Topology | Multidrop|Multipoint |
| Transmitter Signal Type | Differential |
| Receiver Signal Type | Differential |
| Function | Line Transceiver |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Interface Standards | EIA/TIA-485-A|RS-422|RS-485 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 3.3V |
| Minimum Single Supply Voltage | 3V |
| Maximum Single Supply Voltage | 3.6V |
| Transmitter Communication Type | RS-422|RS-485 |
| Receiver Communication Type | RS-422|RS-485 |
| Maximum Supply Current | 1mA |
| Number of Transmitter Enables | 1 |
| Number of Receiver Enables | 1 |
| Number of Drivers per Line | 1@RS-422|256@RS-485 |
| Number of Receivers per Line | 10@RS-422|256@RS-485 |
| Driving Mode | 3-State |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC2850CMS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.