
The LTC2850HMS8#TRPBF is a single transceiver with a data rate of 20Mbps, operating within a temperature range of -40°C to 125°C. It is designed for use with a 3.3V operating supply voltage and has a maximum supply voltage of 3.6V. The device is packaged in an MSOP package and is RoHS compliant. It is available in quantities of 2500 units per reel.
Analog Devices LTC2850HMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Data Rate | 20Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2850HMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
